ESKA 883.016 Rectangular Time Delay Pico Fuse 8.35 x 4 x 7.7mm 800mA 250V

MPN
883.016
Brand
ESKA
Order Code
54-5812
Country of Origin
China

Discontinued


Rectangular time delay pico fuse from ESKA with radial connections for mounting upright.


  • Nominal current: 800mA
  • Nominal voltage: 250V
  • Height: 7.7mm
  • Length: 8.35mm
  • Width: 4mm
  • Contact spacing: 5.08mm
  • Temperature resistant thermoplastic plastic mounting
  • Manufacturer's part 883.016
Type Time delay
Current Rating 0.8A
Length 8.35mm
Nominal Voltage 250V

Trustpilot