ESKA 8522727 20mm Ceramic Time Delay Micro Fuse 10A 250V

MPN
8522727
Brand
ESKA
EAN-13
2050001185389
Order Code
54-3374
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.991
100+ £0.925
500+ £0.897
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock


  • Fuse type: Ceramic tube
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Nominal current: 10A
  • Nominal voltage: 250V
  • Release characteristics: time delay -T-
Type Micro fuse
Current Rating 10A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot