ESKA 8522725 20mm Ceramic Time Delay Micro Fuse 6.5A 250V

MPN
8522725
Brand
ESKA
EAN-13
2050001184986
Order Code
54-3372
Qty Unit Price (Ex VAT)
10+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 138 in stock


  • Fuse type: Ceramic tube
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Nominal current: 6.3A
  • Nominal voltage: 250V
  • Release characteristics: time delay -T-
Type Micro fuse
Current Rating 6.5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot