ESKA 780.167 Thermal Fuse 167°C 16A 250V AC 1Piece TEMPERATURSICHERUNG

Image Representative of Range

ESKA 780.167 Thermal Fuse 167°C 16A 250V AC 1Piece TEMPERATURSICHERUNG

MPN
780.167
Brand
ESKA
EAN-13
2050004778847
Order Code
09-1034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 287 in stock

The ESKA thermal fuse, model E5A00167C, is rated at 167 °C, 16 A, and 250 V AC. It acts as a thermal cutoff to prevent overheating in electrical devices. Typical applications include safety measures in home appliances and industrial equipment.
Type Thermal fuse
Fuse Current 16A
Voltage Rating 250V AC
Cut Off Temperature 167°C
Mounting Type Radial
Connection Wire
Contact Type 1 breaker
Misc Attribute E5A00167C
Wire Type short/long

Reviews

Be the first to submit a review

Trustpilot