ESKA 780.110 Thermal Fuse 110°C 16A 250V AC 1Piece

Image Representative of Range

ESKA 780.110 Thermal Fuse 110°C 16A 250V AC 1Piece

MPN
780.110
Brand
ESKA
EAN-13
2050004778793
Order Code
09-1028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 307 in stock

The ESKA E5A00110C is a thermal fuse designed to operate at 110°C with a current rating of 16 A and voltage of 250 V AC. It is used to prevent overheating by cutting off current flow in electrical devices. Typical applications include household appliances and electronic equipment to ensure safety.
Type Thermal fuse
Fuse Current 16A
Voltage Rating 250V AC
Cut Off Temperature 110°C
Mounting Type Radial
Connection Wire
Contact Type 1 breaker
Misc Attribute E5A00110C
Wire Type short/long

Reviews

Be the first to submit a review

Trustpilot