ESKA 780.084 Thermal Fuse 84°C 16A 250V AC 1 Piece

Image Representative of Range

ESKA 780.084 Thermal Fuse 84°C 16A 250V AC 1 Piece

MPN
780.084
Brand
ESKA
EAN-13
2050004778403
Order Code
09-1024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £0.934
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 279 in stock

The ESKA thermal fuse, model E5A00084C, operates at 84°C and can handle 16 A at 250 V AC. Manufactured by ESKA, it acts as a temperature cutoff or safety switch in electrical circuits. This thermal fuse is typically used in household appliances and electronic devices to prevent overheating.
Type Thermal fuse
Fuse Current 16A
Voltage Rating 250V AC
Cut Off Temperature 84°C
Mounting Type Radial
Connection Wire
Contact Type 1 breaker
Misc Attribute E5A00084C
Wire Type short/long

Reviews

Be the first to submit a review

Trustpilot