ESKA 632419 Multimeter Fuse 1.6A 1000V Quick Acting 1Piece(s) ø6.30x32mm

MPN
632419
Brand
ESKA
EAN-13
4251783521695
Order Code
09-1022
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 476 in stock

The ESKA 632419 is a multimeter fuse designed with a size of 6.30 mm by 32 mm and a current rating of 1.6 A to withstand up to 1000 V. This glass cartridge fuse features a quick blow characteristic, ensuring very fast acting protection. It is typically used in electrical measuring devices and provides crucial safety against overcurrent in sensitive equipment.
Type Multimeter fuse
Current Rating 1.6A
Voltage Rating 1000V
Length 32mm
Diameter 6.30mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.30 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot