ESKA 632412 Multimeter Fuse 6.30x32mm 315mA 1000V Quick Acting FF

MPN
632412
Brand
ESKA
EAN-13
4251783521640
Order Code
09-1019
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 374 in stock

The ESKA 632412 is a glass cartridge multimeter fuse designed to blow quickly at 315 mA, ensuring reliable protection for electrical devices. Manufactured by ESKA, this 6.30 mm x 32 mm quick blow fuse is rated for 1000 V, making it suitable for high-voltage applications. Typically used in multimeters, it efficiently prevents damage from current surges.
Type Multimeter fuse
Current Rating 315mA
Voltage Rating 1000V
Length 32mm
Diameter 6.30mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.30 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot