ESKA 632.820 Medium Blow Micro Fuses 6.3 x 32mm, Pack of 120

MPN
632.820
Brand
ESKA
EAN-13
2050000164309
Order Code
54-5744
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Pack of 120 common fuses with 12 of each of 10 ratings: 315, 500, 800 mA, 1, 1.25, 1.6, 2, 2.5, 4, 5, 6.3, 10A.
  • Content: 120 Parts
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: Micro fuse set
  • Release characteristics: Medium time-lag -mT-
Type Pack of Fuses
Length 32mm
Diameter 6.3mm
Fuse Speed Medium blow
Number of fuses 120

Reviews

Be the first to submit a review

Trustpilot