ESKA 632.611 Quick Blow Micro Fuse 6.3 x 32mm 250mA 250V, Pack of 10

MPN
632.611
Brand
ESKA
EAN-13
2050000163807
Order Code
54-5658
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

Quick blow glass micro fuses from ESKA.


  • Nominal current: 250mA
  • Nominal voltage: 60V
  • Length: 32mm
  • Diameter: 6.3mm
  • Standards/test marks: DIN 41.668, EN 60127-2-4
  • Supplied in packs of 10
  • Manufacturer's part 632.611
Type Pack of Fuses
Current Rating 0.25A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot