ESKA 632.410 Multimeter Fuse 6.30x32mm 200mA 1000V Fast-Acting 1Piece

MPN
632.410
Brand
ESKA
EAN-13
2050011770018
Order Code
09-1017
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 438 in stock

ESKA manufactures the 632.410 multimeter fuse, which is a very quick acting, glass cartridge fuse. It measures 6.30 mm x 32 mm and is rated for 200 mA and 1000 V. This quick blow fuse is typically used in multimeters to protect sensitive circuitry from overcurrent.
Type Multimeter fuse
Current Rating 200mA
Voltage Rating 1000V
Length 32mm
Diameter 6.30mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.30 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot