ESKA 632.408 Multimeter Fuse 6.30x32mm 125mA 1000V Quick Acting

MPN
632.408
Brand
ESKA
EAN-13
4251783521602
Order Code
09-1015
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 363 in stock

The ESKA 632.408 Multimeter fuse is a quick blow cartridge fuse designed with dimensions of 6.30 mm x 32 mm and rated for 125 mA at 1000 V. This very quick acting glass fuse is ideal for protecting sensitive multimeter circuits from overcurrent. With its reliable performance, it ensures precise measurement and safeguards equipment in electronic testing and diagnostic applications.
Type Multimeter fuse
Current Rating 125mA
Voltage Rating 1000V
Length 32mm
Diameter 6.30mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.30 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot