ESKA 632.320 Time Delay Fuse 6.3 x 32mm 2A 250V, Pack of 10

Image Representative of Range

ESKA 632.320 Time Delay Fuse 6.3 x 32mm 2A 250V, Pack of 10

MPN
632.320
Brand
ESKA
EAN-13
2050000163166
Order Code
54-5753
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

Clear glass time delay fuses from ESKA.


  • Nominal current: 2A
  • Nominal voltage: 250V
  • Length: 32mm
  • Diameter: 6.3mm
  • Supplied in packs of 10
  • Manufacturer's part 632.320
Type Pack of Fuses
Current Rating 2A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot