ESKA 632.214 Medium Time Lag Glass Fuse 6.3 x 32mm 500mA 250V, Pack of 10

MPN
632.214
Brand
ESKA
Order Code
54-5923
Country of Origin
Germany

Discontinued


0032 A to 1.25 A transparent glass tube with 35 A Breaking capacity, 1.6 A to 16 A glass tube with sand, and 1000 A breaking capacity


  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: Micro fuse
  • Nominal current: 0.5A
  • Nominal voltage: 250V
  • Release characteristics: Medium time-lag -mT-
Type Micro fuse
Current Rating 0.5A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Medium time lag

Trustpilot