ESKA 632.206 Medium Time Lag Glass Fuse 6.3 x 32mm 80mA 250V, Pack of 10

Image Representative of Range

ESKA 632.206 Medium Time Lag Glass Fuse 6.3 x 32mm 80mA 250V, Pack of 10

MPN
632.206
Brand
ESKA
EAN-13
2050000163395
Order Code
54-5906
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (24)

Discontinued


ESKA 632.206 Medium Time Lag Glass Fuse 6.3 x 32mm 80mA 250V, Pack of 10
  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: Micro fuse
  • Nominal current: 0.08A
  • Nominal voltage: 250V
  • Release characteristics: Medium time-lag -mT-
Type Pack of Fuses
Current Rating 0.08A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Medium time lag
Body Material Glass

Trustpilot