ESKA 632.128 Very Quick Acting Micro Fuse 6.3 x 32mm 12.5A 500V, Pack of 10

MPN
632.128
Brand
ESKA
EAN-13
2050000165399
Order Code
54-5740
Qty Unit Price (Ex VAT)
1+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock


  • Type: Ceramic tube (+ extinguishing agent)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: Micro fuse
  • Nominal current: 12.5A
  • Nominal voltage: 500V
  • Release characteristics: Very quick acting -FF-

(Content: 10pcs)
Type Pack of Fuses
Current Rating 12.5A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot