ESKA 632.114 Very Quick Acting Micro Fuse 6.3 x 32mm 500mA 250V, Pack of 10

MPN
632.114
Brand
ESKA
EAN-13
2050000164156
Order Code
54-5726
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/07/2026


  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: Micro fuse
  • Nominal current: 0.5A
  • Nominal voltage: 250V
  • Release characteristics: Very quick acting -FF-

(Content: 10pcs)
Type Pack of Fuses
Current Rating 0.5A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot