ESKA 558.020 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 2A 3000V

MPN
558.020
Brand
ESKA
EAN-13
2050001432773
Order Code
54-3893
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

    0.032A 0.16A 1A 1.25A 2A
View Full Product Range (5)

Discontinued


High voltage glass fuses from ESKA with extinguishing agent.


  • Nominal current: 2A
  • Nominal voltage: 3000V
  • Length: 85mm
  • Diameter: 8mm
  • Manufacturer's part 558.020
Type High voltage fuse
Length 85mm
Diameter 8mm
Body Material Glass
Current Rating 2A
Fuse Type High voltage
Nominal Voltage 3000V

Trustpilot