ESKA 558.014 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 0.5A 3000V

ESKA 558.014 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 0.5A 3000V

MPN
558.014
Brand
ESKA
Order Code
54-3889
Country of Origin
Germany

Discontinued


High voltage glass fuses from ESKA with extinguishing agent.


  • Nominal current: 500mA
  • Nominal voltage: 3000V
  • Length: 85mm
  • Diameter: 8mm
  • Manufacturer's part 558.014
Type High voltage fuse
Current Rating 0.5A
Length 85mm
Diameter 8mm
Body Material Glass
Fuse Type High voltage
Nominal Voltage 3000V

Trustpilot