ESKA 535184 Fuse Cap Protects Micro Fuse 5x20mm Against Dangerous Voltages

Image Representative of Range

ESKA 535184 Fuse Cap Protects Micro Fuse 5x20mm Against Dangerous Voltages

MPN
535184
Brand
ESKA
EAN-13
2050000173295
Order Code
11-7840
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,636 in stock

The ESKA 535184 fuse cap, manufactured by ESKA, is designed for micro fuses measuring 5 x 20 mm. It is constructed from material filled to GWIT 775C according to EN60335 standards. This fuse cap is used in electrical components and electromechanical applications, providing a protective cover for fuses.
Type Fuse cap
Mounting Type N/A
Current Rating NaNA
Voltage Rating - AC N/A
Fuse Size 5x20mm
Material Plastic
Number of fuses 1
Suitable For Micro fuse 5 x 20 mm

Reviews

Be the first to submit a review

Trustpilot