ESKA 528.021 Medium Time Lag 5 x 25mm Ceramic Micro Fuse 2.5A 250V, Pack of 10

MPN
528.021
Brand
ESKA
EAN-13
2050000377624
Order Code
54-4409
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.61 £12.42
10+ £11.39
100+ £11.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock


  • With nucleus warning device (Indicator)
  • Ceramic tube
  • Content: 10 pc(s)
  • Dimensions, length: 25mm
  • Dimensions, Ø: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 2.5A
  • Nominal voltage: 250V
  • Release characteristics: Medium time-lag -mT-
  • Standards/test marks: DIN 41576-2 EN 60068-2-20

Pack contents: 10 pieces
Type Pack of Fuses
Current Rating 2.5A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Medium blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot