ESKA 527.019 Quick Blow 5 x 25mm Ceramic Micro Fuse Link 1.6A 250V Pack of 10

ESKA 527.019 Quick Blow 5 x 25mm Ceramic Micro Fuse Link 1.6A 250V Pack of 10

MPN
527.019
Brand
ESKA
Order Code
54-4439

Discontinued


Quick blow ceramic micro fuses from ESKA.


  • Nominal current: 1.6A
  • Breaking capacity: 300A
  • Ceramic tube (+ extinguishing agent)
  • Length: 25mm
  • Diameter: 5mm
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 527.019
Current Rating 1.6A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Quick blow

Trustpilot