ESKA 525.217 Medium Blow 5 x 25mm Glass Micro Fuse Link 1A 250V Pack of 10

MPN
525.217
Brand
ESKA
EAN-13
2050000377068
Order Code
54-4474
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.01
10+ £2.75
100+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Medium time lag glass micro fuse links from ESKA.


  • Nominal current: 1A
  • Nominal voltage: 250V
  • Length: 25mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 525.217
Type Pack of Fuses
Current Rating 1A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Medium blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot