ESKA 525.211 Medium Blow 5 x 25mm Glass Micro Fuse Link 250mA 250V Pack of 10

MPN
525.211
Brand
ESKA
EAN-13
2050000376849
Order Code
54-4469
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockBack-order availability date - 30/10/2026


  • Glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 25mm
  • Dimensions, Ø: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 0.25A
  • Nominal voltage: 250V
  • Release characteristics: Medium time-lag -mT-
  • Standards/test marks: DIN 41576-1 EN 60068-2-20

(Pack contents: 10 pieces)
Type Pack of Fuses
Current Rating 0.25A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Medium blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot