ESKA 525.204 Medium Blow 5 x 25mm Glass Micro Fuse Link 50mA 250V Pack of 10

ESKA 525.204 Medium Blow 5 x 25mm Glass Micro Fuse Link 50mA 250V Pack of 10

Order Code:

54-4483

Brand: ESKA MPN: 525.204 EAN-13: 2050000377426

Discontinued



  • Glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 25mm
  • Dimensions, Ø: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 0.05A
  • Nominal voltage: 250V
  • Release characteristics: Medium time-lag -mT-
  • Standards/test marks: DIN 41576-1 EN 60068-2-20

(Pack contents: 10 pieces)
Type Pack of Fuses
Current Rating 5A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Medium blow
Body Material Glass

You may also like


Trustpilot