ESKA 522626 DC Fuse 5x20mm 8A 250V DC Time Delay-T 1 piece

Image Representative of Range

ESKA 522626 DC Fuse 5x20mm 8A 250V DC Time Delay-T 1 piece

MPN
522626
Brand
ESKA
EAN-13
2050003747349
Order Code
11-7837
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.727
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The ESKA cartridge fuse, model 522626, is a glass fuse designed for DC applications, measuring 5 mm by 20 mm and rated at 8 A and 250 V with time delay. Manufactured by ESKA, it is ideal for protecting electrical circuits by providing a controlled response through its quickblow features. Typically, it is used in electronic devices and electrical panels to prevent overcurrent damage.
Type DC fuse
Current Rating 8A
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot