ESKA 522624 DC Fuse 5x20mm 5A 250V DC Time Delay -T- 1 piece

Image Representative of Range

ESKA 522624 DC Fuse 5x20mm 5A 250V DC Time Delay -T- 1 piece

MPN
522624
Brand
ESKA
EAN-13
2050003747325
Order Code
11-7835
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.941
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 27/11/2026

The ESKA DC fuse, model 522624, is a time-delay fuse with dimensions of 5 mm by 20 mm, rated at 5 A and 250 V DC. This cartridge glass fuse is designed for applications that require protection against overcurrents in DC circuits. Typical uses include protecting electronic devices and delicate components where controlled disconnection is necessary.
Type DC fuse
Current Rating 5A
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot