ESKA 522623 DC Fuse 5x20mm 4A 250V DC Time Delay-T 1 piece

Image Representative of Range

ESKA 522623 DC Fuse 5x20mm 4A 250V DC Time Delay-T 1 piece

MPN
522623
Brand
ESKA
EAN-13
2050003747318
Order Code
11-7834
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.913
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The ESKA 522623 DC fuse is a cartridge fuse designed for use in direct current circuits, measuring 5 mm x 20 mm and rated for 4 A at 250 V DC. Produced by ESKA, this glass fuse features a time delay characteristic, making it suitable for applications requiring protection against temporary current surges. Commonly used in electronics and electric equipment, it ensures reliable circuit protection with a focus on longevity and safety.
Type DC fuse
Current Rating 4A
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot