ESKA 522622 DC Fuse 5x20mm 3.15A 250V Time Delay-T 1 piece

Image Representative of Range

ESKA 522622 DC Fuse 5x20mm 3.15A 250V Time Delay-T 1 piece

MPN
522622
Brand
ESKA
EAN-13
2050003747301
Order Code
11-7833
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.736
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The ESKA 522622 is a DC cartridge fuse designed with dimensions of 5 mm x 20 mm, rated at 3.15 A and 250 V. It is a time-delay fuse, suitable for protecting electronic circuits against overcurrents. Commonly used in power supplies and electrical equipment, it ensures reliable circuit protection.
Type DC fuse
Current Rating 3.15A
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot