ESKA 522620 DC Fuse 5x20mm 2A 250V DC Time Delay-T 1 piece

Image Representative of Range

ESKA 522620 DC Fuse 5x20mm 2A 250V DC Time Delay-T 1 piece

MPN
522620
Brand
ESKA
EAN-13
2050003747288
Order Code
11-7831
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.736
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,180 in stock

The ESKA 522620 DC fuse is a 5 mm x 20 mm glass cartridge fuse designed for use in DC circuits. Manufactured by ESKA, it has a rated current of 2 A and a voltage rating of 250 V DC, featuring a time-delay -T- characteristic. This type of fuse is typically used for electronic devices and equipment requiring protection against overcurrent conditions.
Type DC fuse
Current Rating 2A
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot