ESKA 522619 DC Fuse 5x20mm 1.6A 250V Time Delay-T 1 piece

Image Representative of Range

ESKA 522619 DC Fuse 5x20mm 1.6A 250V Time Delay-T 1 piece

MPN
522619
Brand
ESKA
EAN-13
2050003747271
Order Code
11-7830
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.736
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 399 in stock

ESKA 522619 DC fuse characterised by its dimensions of 5 mm by 20 mm and a rating of 1.6 A at 250 V DC with time delay. This cartridge glass fuse is typically used for applications requiring overcurrent protection in electrical circuits. It is suitable for DC circuits where precise time-delay fusing is necessary.
Type DC fuse
Current Rating 1.6A
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot