ESKA 522618 DC Fuse 5x20mm 1.25A 250V Time Delay 1 piece

Image Representative of Range

ESKA 522618 DC Fuse 5x20mm 1.25A 250V Time Delay 1 piece

MPN
522618
Brand
ESKA
EAN-13
2050003747264
Order Code
11-7829
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.960
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

The ESKA cartridge fuse, model 522618, is a glass DC fuse with dimensions of 5 mm x 20 mm and a rating of 1.25 A at 250 V DC. It features a time delay characteristic, making it suitable for applications requiring protection against sudden current surges. This type of fuse is commonly used in electronic circuits and devices to provide reliable overcurrent protection.
Type DC fuse
Current Rating 1.25A
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot