ESKA 522614 DC Fuse 5x20mm 0.5A 250V DC Time Delay Single Piece

Image Representative of Range

ESKA 522614 DC Fuse 5x20mm 0.5A 250V DC Time Delay Single Piece

MPN
522614
Brand
ESKA
EAN-13
2050003747226
Order Code
11-7825
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

The ESKA 522614 DC fuse is a cartridge type from ESKA, measuring 5 mm x 20 mm with a rating of 0.5 A and 250 V DC. It features a time delay mechanism, making it suitable for protecting circuits with temporary surges. This glass fuse is typically used in electronic devices and automotive applications where precise and reliable circuit protection is required.
Type DC fuse
Current Rating 500mA
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot