ESKA 522610 DC Fuse Time Delay 5x20mm 0.2A 250V 1 piece

Image Representative of Range

ESKA 522610 DC Fuse Time Delay 5x20mm 0.2A 250V 1 piece

MPN
522610
Brand
ESKA
EAN-13
2050003747189
Order Code
11-7821
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.960
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The ESKA 522610 DC fuse is manufactured by ESKA and features a size of 5 mm x 20 mm, with a rating of 0.2 A and 250 V DC. This glass cartridge fuse is time delay, making it suitable for applications requiring protection against short bursts of overcurrent, like in power supplies and electronic devices. Its quickblow characteristic ensures effective protection for delicate components in DC circuits.
Type DC fuse
Current Rating 200mA
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot