ESKA 522.712 Time Delay Fuse 5 x 20mm 315mA 250V, Pack of 10

MPN
522.712
Brand
ESKA
EAN-13
2050000165184
Order Code
54-5792
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockBack order, lead time 3 weeks


Ceramic time delay micro fuses from ESKA.


  • Nominal current: 315mA
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: EN 60127-2-5
  • Supplied in packs of 10
  • Manufacturer's part 522.712
Type Pack of Fuses
Current Rating 0.315A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot