ESKA 520.107 Quick Blow Micro Fuse 5 x 20mm 100mA 250V, Pack of 10

MPN
520.107
Brand
ESKA
EAN-13
4251783562391
Order Code
54-5627
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Ceramic tube with extinguishing agent
  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 0.1A
  • Nominal voltage: 250V
  • Release characteristics: Very quick acting -FF-
  • Standards/test marks: DIN 41.660, EN 60127-2-1
Type Pack of Fuses
Current Rating 0.1A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot