ESKA 515.318 Quick Blow Glass Tube Fine Fuse 1.25A 250V Pack of 10

MPN
515.318
Brand
ESKA
EAN-13
2050001447234
Order Code
54-3847
Country of Origin
Germany
View Full Product Range (13)

Discontinued


Quick blow glass tube fine fuses from ESKA, supplied in packs of 10.


  • Glass tube (clear)
  • Length: 15mm
  • Diameter: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 1.25A
  • Nominal voltage: 250V
  • Breaking capacity 35A
  • Supplied in packs of 10
Type Micro fuse
Length 15mm
Diameter 5mm
Body Material Glass
Current Rating 1.25A
Fuse Type Fast acting
Nominal Voltage 250V

Trustpilot