ESKA 515.311 Quick Blow Glass Tube Fine Fuse 0.25A 250V Pack of 10

MPN
515.311
Brand
ESKA
EAN-13
2050001431752
Order Code
54-3841
Country of Origin
Germany
View Full Product Range (13)

Discontinued


Quick blow glass tube fine fuses from ESKA, supplied in packs of 10.


  • Glass tube (clear)
  • Length: 15mm
  • Diameter: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 0.25A
  • Nominal voltage: 250V
  • Breaking capacity 35A
  • Supplied in packs of 10
Length 15mm
Diameter 5mm
Body Material Glass
Current Rating 0.25A
Fuse Type Fast acting
Nominal Voltage 250V

Trustpilot