ESKA 509100 ESKA Car fuse holder 6.3A single unit Automotive use

MPN
509100
Brand
ESKA
EAN-13
4251783516431
Order Code
16-2920
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.196
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 349 in stock

ESKA 509100 is an automotive fuse holder designed to accommodate a single 6.3 ampere fuse. This durable and reliable component ensures secure installation of automotive fuses, providing necessary protection for electrical circuits in vehicles. Manufactured by ESKA, the fuse holder supports safe operation within automotive electrical systems, making it an essential component in applications such as lighting circuits, entertainment systems, and electronic control units. With its robust construction, it is well-suited for challenging automotive environments, offering engineers a dependable solution for managing current flow and safeguarding sensitive vehicle electronics from power surges and short circuits.
Type Car fuse holder
Mounting Type Through Hole
Fuse Type Micro-Fuse
Current Rating 6.3A
Voltage 250V
Dimensions (L x W x H) 24.4 x 9.4 x 11.5 mm
Height 11.5mm
Length 24.4mm
Width 9.4mm

Reviews

Be the first to submit a review

Trustpilot