ESKA 506100 Car fuse holder 6.3A Automotive Black Plastic

MPN
506100
Brand
ESKA
EAN-13
4251783516387
Order Code
16-2918
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

ESKA 506100 is an automotive fuse holder designed to carry a current of up to 6.3 amperes, available in a single unit configuration. Constructed from durable black plastic, this component is engineered for safe and reliable housing of automotive fuses. Its robust design is suited for integration within vehicle electrical circuits, where it provides crucial circuit protection by accommodating standard blade-type automotive fuses. The ESKA 506100 is ideal for use in a variety of vehicular systems such as lighting, infotainment, and power supply units, offering ease of maintenance and consistent performance in automotive applications. This product is particularly useful for automotive engineers seeking reliable circuit protection solutions in compact and demanding environments.
Type Car fuse holder
Mounting Type Through Hole
Fuse Type Torpedo
Current Rating 6.3A
Voltage 250V
Dimensions (L x W x H) 24.4 x 9.4 x 11.5 mm
Height 11.5mm
Length 24.4mm
Width 9.4mm

Reviews

Be the first to submit a review

Trustpilot