ESKA 503930 Car fuse holder 10A Automotive Fuse Holder

MPN
503930
Brand
ESKA
EAN-13
4251783516325
Order Code
16-2917
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

ESKA 503930, an automotive fuse holder, is designed to accommodate a single 10 A fuse, offering reliable protection for automotive electrical circuits. Crafted for precise and secure connections, this fuse holder ensures optimal conductivity and safety in demanding vehicular environments. Its robust construction is suitable for integration into various automotive applications, such as passenger vehicles, commercial trucks, and specialty vehicles, where circuit protection is paramount. The ESKA 503930 can withstand the rigorous conditions typical of the automotive industry, making it an essential component for maintaining system integrity and preventing electrical failures. With its straightforward installation and sturdy design, this fuse holder meets the high standards required for automotive electrical systems.
Type Car fuse holder
Mounting Type Through Hole
Fuse Type Micro-Fuse
Current Rating 10A
Voltage 250V
Dimensions (L x W x H) 22.4 x 9.6 x 12.6 mm
Height 12.6mm
Length 22.4mm
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot