ESKA 502640 Car fuse holder 10A Automotive Fuse Holder

MPN
502640
Brand
ESKA
EAN-13
4251783515892
Order Code
16-2915
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 366 in stock

ESKA 502640 is an automotive fuse holder designed to accommodate a 10 ampere fuse, ensuring reliable circuit protection in automotive electrical systems. This component is engineered for secure installation and optimal performance in various vehicular environments, offering durability and resistance to the harsh conditions typically encountered in automotive settings. Its compact design allows for seamless integration into existing wiring configurations, making it suitable for use in passenger vehicles, commercial vehicles, and other transport machinery where circuit protection is necessary. As an essential part of an electrical protection system, the ESKA 502640 ensures that circuits are safeguarded against overcurrent, ultimately contributing to the safety and longevity of automotive electrical systems.
Type Car fuse holder
Mounting Type Panel
Fuse Type Micro-Fuse
Current Rating 10A
Voltage 250V
Dimensions (L x W x H) 45.7 x 12.7 x 12 mm
Height 12mm
Length 45.7mm
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot