ESKA 502610 Fuse Holder 10A Automotive

MPN
502610
Brand
ESKA
EAN-13
4251783515854
Order Code
16-2913
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.951
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

ESKA's part number 502610 refers to an automotive fuse holder designed to accommodate a 10 ampere fuse. This component is engineered for secure and reliable installation within various automotive electrical systems and offers robust protection for low-voltage DC circuits, ensuring the safe operation of automotive electronics by preventing circuit overloads. Featuring high-quality materials, the ESKA 502610 provides a secure and durable connection, suited for environments prone to vibration and temperature fluctuations. It is typically utilised in automotive maintenance and repair applications, serving as a critical component in safeguarding vehicle electrical systems, such as lighting circuits, audio systems, and other electronic accessories. Designed to meet rigorous engineering standards, the fuse holder's reliability makes it an essential part for automotive technicians and engineers focused on maintaining electrical safety.
Type Car fuse holder
Mounting Type Panel
Fuse Type Micro-Fuse
Current Rating 10A
Voltage 250V
Dimensions (L x W x H) 37.5 x 12.7 x 12 mm
Height 12mm
Length 37.5mm
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot