ESKA 502.710 Fuse Holder For 5x20mm Fuses 6.3A

MPN
502.710
Brand
ESKA
EAN-13
4016138047660
Order Code
49-0102
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.889
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

The ESKA 502.710 Fuseholder is ideal for fuses with a rating of 6.3A. The fuseholder holds 5 x 20mm fuses, and has been designed for Printed Circuit Board (PCB). The horizontal mount fuse holder is supplied with a bayonet fixing cap.


  • Nominal voltage: 250C AC max
  • Nominal current: 6.3A
  • RoHS compliant: Yes
  • Mounting: Printed circuit board mounting
Type Fuse holder
Mounting Type PCB
Current Rating 6.3A
Voltage Rating - AC 250V
Termination PCB Mount
Fuse Size 5x20mm
Nominal Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot