ESKA 391.000 Car fuse holder Pins 1 20A Automotive Fuse Holder

MPN
391.000
Brand
ESKA
EAN-13
4251783513638
Order Code
16-2912
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £2.04
10+ £1.88
100+ £1.76
500+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 787 in stock

ESKA 391.000 is an automotive fuse holder designed to accommodate a single fuse with a current rating of up to 20 amperes. This component features a robust construction suitable for use in automotive electrical systems, providing a secure containment for fuses that protect circuits from overloads and short circuits. The fuse holder is equipped with a pair of pins that ensure stable electrical connections within vehicular environments, where it must resist vibrations and variations in temperature. Common applications include integration into automotive wiring harnesses, where reliability and safety are paramount factors for vehicle performance and compliance.
Type Car fuse holder
Mounting Type Print
Fuse Type Blade
Current Rating 20A
Voltage 42V
Dimensions (L x W x H) 14.2 x 6 x 18 mm
Height 18mm
Length 14.2mm
Pins 1
Width 6mm

Reviews

Be the first to submit a review

Trustpilot