ESKA 380.001 Car fuse holder 2 x 2 pin 40A Automotive use

MPN
380.001
Brand
ESKA
EAN-13
4251783564036
Order Code
16-2910
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £2.00
10+ £1.85
100+ £1.73
500+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

ESKA 380.001 is an automotive fuse holder designed to accommodate electrical protection in vehicles. This component features a configuration of 2 x 2 pins and is rated for a maximum current of 40 amperes. It is engineered to provide secure and reliable housing for fuses in automotive electrical systems, ensuring consistent power delivery and safeguarding against overcurrent conditions. The ESKA 380.001 is typically utilised in applications such as passenger vehicles, commercial trucks, and other automotive systems that require durable and efficient circuit protection. Its robust construction and standardised design make it an essential component for electrical engineers working on vehicle electronics and automotive circuit design.
Type Car fuse holder
Mounting Type Through Hole
Current Rating 40A
Voltage 60V
Dimensions (L x W x H) 13.25 x 6.5 x 14 mm
Height 14mm
Length 13.25mm
Pins 2 x 2 pin
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot