ESKA 350.000 Car fuse holder Pins 2 x 4 pin 30A Automotive Fuse Holder

MPN
350.000
Brand
ESKA
EAN-13
4251783512365
Order Code
16-2908
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.50
10+ £1.38
100+ £1.28
500+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 495 in stock

ESKA 350.000 is an automotive fuse holder designed for use in various vehicular electrical systems. The product accommodates fuses with a capacity of up to 30 amperes and features a configuration of two sets of four pins, providing a reliable and efficient means of securing electrical connections in a vehicle's circuitry. This car fuse holder is suitable for applications that demand protection against overcurrent, ensuring that electrical components remain safeguarded from damage caused by unforeseen electrical surges or faults. Engineers will find this component particularly useful in the integration of electrical circuits within automobiles, where security of electrical flow is critical. The robust construction of the ESKA 350.000 offers durability and performance in automotive environments, adhering to strict automotive technical standards.
Type Car fuse holder
Mounting Type Through Hole
Current Rating 30A
Voltage 80V
Dimensions (L x W x H) 20 x 6 x 21 mm
Height 21mm
Length 20mm
Pins 2 x 4 pin
Width 6mm

Reviews

Be the first to submit a review

Trustpilot