ESKA 346.027 RCCB Thermal Reset 58V 10A 1Pieces

Image Representative of Range

ESKA 346.027 RCCB Thermal Reset 58V 10A 1Pieces

Order Code:

09-1009

Brand: ESKA MPN: 346.027 EAN-13: 2050005333304
Qty Unit Price (Ex VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
89 in stock, despatched in 4 working days

The ESKA 346.027 Residual Current Circuit Breaker (RCCB) is a safety switch designed to operate at 58 V and 10 A. Manufactured by ESKA, it includes a thermal reset function, enhancing its reliability and safety. This RCCB is typically used in electrical installations to prevent electric shocks and fire hazards by cutting off the current when a leakage is detected.
Type RCCB
Dim (L x W) 33.5 mm x 10.9 mm
Factory colour Red
Length 33.5mm
Max. temperature +85°C
Min. temperature -40°C
Switching current (max.) 10A
Switching Voltage 58V
Width 10.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot