ESKA 340033-80V Standard Blade Fuse 30A Green 1Piece High-Voltage 80V

Image Representative of Range

ESKA 340033-80V Standard Blade Fuse 30A Green 1Piece High-Voltage 80V

MPN
340033-80V
Brand
ESKA
EAN-13
4251783510668
Order Code
09-1006
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 625 in stock

The ESKA 340033-80V car standard blade-type fuse is a 30 A green fuse. Manufactured by ESKA, it is designed for reliable circuit protection in automotive applications. It is typically used in car stereos and lighting systems.
Type Car standard blade-type fuse
Current Rating (Amps) 30A
Voltage Rating 80V
Colour Green

Reviews

Be the first to submit a review

Trustpilot