ESKA 340032-80V Car Fuse 25A High-Voltage 80V White 1 Piece

Image Representative of Range

ESKA 340032-80V Car Fuse 25A High-Voltage 80V White 1 Piece

MPN
340032-80V
Brand
ESKA
EAN-13
4251783510637
Order Code
09-1005
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 356 in stock

The ESKA 340032-80V is a car standard blade-type fuse with a 25 amp rating, ideal for protecting electrical circuits. Manufactured by ESKA, it ensures reliable performance in automotive applications. It is commonly used in circuits for car stereos or light bulbs.
Type Car standard blade-type fuse
Current Rating (Amps) 25A
Voltage Rating 80V
Colour White

Reviews

Be the first to submit a review

Trustpilot